Niryo One 6 axis Robot
- RS Stock No.:
- 664-770
- Mfr. Part No.:
- 10001536
- Brand:
- Niryo
N
Subtotal (1 unit)*
$344.13
(exc. GST)
$378.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.13 |
*price indicative
- RS Stock No.:
- 664-770
- Mfr. Part No.:
- 10001536
- Brand:
- Niryo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niryo | |
| Product Type | Robot | |
| Number of Axis | 6 | |
| Maximum Payload | 300g | |
| Maximum Reach | 490mm | |
| Maximum Speed | 468mm/s | |
| Positional Repeatability | 0.5 mm | |
| Supply Voltage | 12V | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Niryo | ||
Product Type Robot | ||
Number of Axis 6 | ||
Maximum Payload 300g | ||
Maximum Reach 490mm | ||
Maximum Speed 468mm/s | ||
Positional Repeatability 0.5 mm | ||
Supply Voltage 12V | ||
Standards/Approvals CE Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Niryo Large gripper allows for precise handling of small objects from extended distances. Its two parallel fingers ensure stability by preventing the object from sliding forward during grasping.
Operating width 79mm
Easy connect tool
1 year warranty












