Niryo One 6 axis Robot Arm
- RS Stock No.:
- 664-762
- Mfr. Part No.:
- 10001544
- Brand:
- Niryo
N
Subtotal (1 unit)*
$8,124.79
(exc. GST)
$8,937.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,124.79 |
*price indicative
- RS Stock No.:
- 664-762
- Mfr. Part No.:
- 10001544
- Brand:
- Niryo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niryo | |
| Product Type | Robot Arm | |
| Number of Axis | 6 | |
| Maximum Payload | 7kg | |
| Maximum Reach | 490mm | |
| Maximum Speed | 0.2m/s | |
| Positional Repeatability | ±0.5 mm | |
| Supply Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Niryo | ||
Product Type Robot Arm | ||
Number of Axis 6 | ||
Maximum Payload 7kg | ||
Maximum Reach 490mm | ||
Maximum Speed 0.2m/s | ||
Positional Repeatability ±0.5 mm | ||
Supply Voltage 12V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Niryo Ned 2 is a 6-axis robotic ARM inspired by industrial for educational market. It is used by teachers from community colleges, technical schools, universities high schools and professionals to practice and learn multiple learnings from basics to expert level.
300g payload
±0.5mm accuracy
1 year warranty
