Amphenol Communications Solutions G9914312 Series Straight Edge Connector, PCB, 128-Contacts, 600 μm Pitch, 1 Row
- RS Stock No.:
- 286-5197
- Mfr. Part No.:
- G9914312HR
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 reel of 960 units)*
$17,544.96
(exc. GST)
$19,299.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 960 + | $18.276 | $17,544.96 |
*price indicative
- RS Stock No.:
- 286-5197
- Mfr. Part No.:
- G9914312HR
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Current | 500mA | |
| Number of Contacts | 128 | |
| Number of Rows | 1 | |
| Pitch | 600μm | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Voltage | 30V | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Series | G9914312 | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Current 500mA | ||
Number of Contacts 128 | ||
Number of Rows 1 | ||
Pitch 600μm | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Voltage 30V | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals UL 94V-0, RoHS | ||
Series G9914312 | ||
Card Type PCIe | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions ExtremePort swift connector is used in application of PCIe Gen5 signal NRZ 32GT/s, UPI 2.0 24GT/s, 24Gb/s SAS signal. With 0.6mm contact pitch, ExtremePort swift solutions are smaller than mainstream connectors in current market to save space in end device. It has robust metal shell on receptacle on board and latch on plug to provide reliable connection.
Designed for unshielded and internal I/O connectors
Supports many assembly options
Very low profile
Low profile connector saves space
Complete interconnect solution for different applications
Related links
- Amphenol Communications Solutions G9914312 Series Straight Edge Connector 128-Contacts 1 Row
- Amphenol Communications Solutions G9912322 Series Straight Edge Connector 74-Contacts 1 Row
- Amphenol Communications Solutions G9912332 Series Straight Edge Connector 74-Contacts 1 Row
- Amphenol Communications Solutions G991B332 Series Straight Edge Connector 74-Contacts 1 Row
- Amphenol Communications Solutions G991B312 Series Straight Edge Connector 74-Contacts 1 Row
- Amphenol Communications Solutions G9912312 Series Straight Edge Connector 74-Contacts 1 Row
- Amphenol Communications Solutions G991C312 Series Straight Edge Connector 124-Contacts 1 Row
- Amphenol Communications Solutions G991B322 Series Vertical Edge Connector 74-Contacts 1 Row
