Amphenol Communications Solutions G9912332 Series Straight Edge Connector, PCB, 74-Contacts, 600 μm Pitch, 1 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
286-5195
Mfr. Part No.:
G9912332HR
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Edge Connector

Orientation

Straight

Current

500mA

Number of Contacts

74

Number of Rows

1

Pitch

600μm

Mount Type

PCB

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Voltage

30V

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL 94V-0

Housing Material

Liquid Crystal Polymer

Series

G9912332

Card Type

PCIe

COO (Country of Origin):
CN
The Amphenol Communications Solutions ExtremePort swift connector is used in application of PCIe Gen5 signal NRZ 32GT/s, UPI 2.0 24GT/s, 24Gb/s SAS signal. With 0.6mm contact pitch, ExtremePort swift solutions are smaller than mainstream connectors in current market to save space in end device. It has robust metal shell on receptacle on board and latch on plug to provide reliable connection.

Designed for unshielded and internal I/O connectors

Supports many assembly options

Very low profile

Low profile connector saves space

Complete interconnect solution for different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy