Amphenol Communications Solutions Mini Cool Edge IO Series Vertical Edge Connector, Panel, 74-Contacts, 0.6 mm Pitch

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-0404
Mfr. Part No.:
G97V21332HR
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Orientation

Vertical

Product Type

Edge Connector

Number of Contacts

74

Pitch

0.6mm

Mount Type

Panel

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Keying Way

No

Voltage

300V

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL

Housing Material

Thermoplastic

Series

Mini Cool Edge IO

Card Type

PCIe

The Amphenol ICC Mini Cool Edge IO Connector provides a SI performance ready signal transmission but also a new way of system design that is cost-effective, highly modular, scalable, and extremely easy to repair. It supports both cable and card edge connection. It has copper alloy contact base metal and contact area finish is gold over nickel.

0.60 mm pitch, vertical and right angle configurations

Slim form factor for compact data center system designs

Up to 56Gb/s PAM4, PCIe Gen 4, PCIe Gen 5, over 1.0 meter transmission distance

Supports both cable and card edge applications with one identical connector

Provides flexibility in system design to meet highly modular, scalable and easy-to-repair requirements

Related links