Samtec MEC1 Series Vertical Edge Connector Female, Surface, 100-Contacts, 1 mm Pitch, 2 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 150 units)*

$1,665.30

(exc. GST)

$1,831.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
150 - 600$11.102$1,665.30
750 +$9.992$1,498.80

*price indicative

RS Stock No.:
227-1480
Mfr. Part No.:
MEC1-150-02-S-D-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Vertical

Product Type

Edge Connector

Current

2.2A

Number of Contacts

100

Number of Rows

2

Pitch

1mm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Card Thickness

1.6mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Voltage

250V

Standards/Approvals

No

Housing Material

LCP

Series

MEC1

Card Type

Edge

The Samtec MEC1 series mini edge card socket has 50 positions per row and 2 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.

Dual row

Alignment pin

Polyimide film pick & place pad

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy