TE Connectivity DDR2 SO DIMM Series Right Angle Edge Connector Female, PCB, 200-Contacts, 600 μm Pitch, 2 Row
- RS Stock No.:
- 217-5394
- Mfr. Part No.:
- 1717468-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.69
(exc. GST)
$18.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.69 |
| 5 - 9 | $16.29 |
| 10 + | $16.08 |
*price indicative
- RS Stock No.:
- 217-5394
- Mfr. Part No.:
- 1717468-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 500mA | |
| Number of Contacts | 200 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 600μm | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | Yes | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Housing Material | High Temperature Thermoplastic | |
| Standards/Approvals | RoHS | |
| Series | DDR2 SO DIMM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 500mA | ||
Number of Contacts 200 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 600μm | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Keying Way Yes | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Housing Material High Temperature Thermoplastic | ||
Standards/Approvals RoHS | ||
Series DDR2 SO DIMM | ||
The TE Connectivity DDR2 SO DIMM, SO DIMM Sockets, Double Data Rate (DDR) with Cable-to-Board connector system.
Connector System - Cable-to-Board
Connector Mounting Type - Board Mount
Housing Colour - Black
PCB Mounting Style - Surface Mount
Related links
- TE Connectivity DDR2 SO DIMM Series Right Angle Edge Connector Female 200-Contacts 2 Row
- TE Connectivity 0.6 mm Pitch 200 Way1.8V
- TE Connectivity 2327670 Series Right Angle Edge Connector Female 140-Contacts 2 Row,
- TE Connectivity 2327671 Series Right Angle Edge Connector Female 84-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 84-Contacts 2
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 140-Contacts 2
- Amphenol Communications Solutions Mini Cool Edge IO Series Right Angle Edge Connector 74-Contacts, 0.6 mm Pitch
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 168-Contacts 2 Row
