Samtec MECF Series Vertical Edge Connector Female, Surface, 20-Contacts, 1 Row, Solder
- RS Stock No.:
- 200-0410
- Mfr. Part No.:
- MECF-20-01-L-DV-WT
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $0.85
View bulk pricing optionsSubtotal (1 unit)*
$8.79
(exc. GST)
$9.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.79 | - |
| 5 + | $8.62 | $0.85 |
*price indicative
- RS Stock No.:
- 200-0410
- Mfr. Part No.:
- MECF-20-01-L-DV-WT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 20 | |
| Current | 3.5A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 280V | |
| Contact Gender | Female | |
| Housing Material | LCP | |
| Standards/Approvals | No | |
| Series | MECF | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 20 | ||
Current 3.5A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Voltage 280V | ||
Contact Gender Female | ||
Housing Material LCP | ||
Standards/Approvals No | ||
Series MECF | ||
Card Type Edge | ||
2
The Samtec MECF series is mini edge card connector.
Rugged weld tab option
Double row design up to 100 pins polarized
Related links
- Samtec MECF Series Vertical Edge Connector Female 20-Contacts Solder
- Samtec MECF Series Straight Edge Connector Female 40-Contacts 2 Row, Solder
- Samtec MECF Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MECF Series Female Edge Connector 40-Contacts 2-Row, Solder Termination
- Samtec MECF Series Straight Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MECF Series Straight Edge Connector Female 16-Contacts 2 Row, Solder
- Samtec MECF Series Straight Edge Connector Female 80-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 40-Contacts 2 Row, Solder
