Samtec HSEC8-PE Series Vertical Female Edge Connector, Surface Mount, 80-Contacts, 0.8mm Pitch, 2-Row, Solder
- RS Stock No.:
- 159-2489
- Mfr. Part No.:
- HSEC8-140-01-S-DV-A
- Brand:
- Samtec
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$8.41
(exc. GST)
$9.25
(inc. GST)
Units | Per unit |
1 - 13 | $8.41 |
14 - 27 | $8.21 |
28 + | $8.10 |
- RS Stock No.:
- 159-2489
- Mfr. Part No.:
- HSEC8-140-01-S-DV-A
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical
Rugged Edge Rate® contact
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available (HSEC8-PE)
Optional board locks and cable latching features
Optional weld tab for mechanical strength
Samtec 28+ Gbps Solution
Extended Life Product™ (E.L.P.™)
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available (HSEC8-PE)
Optional board locks and cable latching features
Optional weld tab for mechanical strength
Samtec 28+ Gbps Solution
Extended Life Product™ (E.L.P.™)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Orientation | Vertical |
Gender | Female |
Number of Contacts | 80 |
Number of Rows | 2 |
Pitch | 0.8mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Housing Material | Liquid Crystal Polymer |
Series | HSEC8-PE |
Width | 7mm |
Depth | 7.8mm |
Minimum Operating Temperature | -55°C |
Card Type | Card Edge |
Maximum Operating Temperature | +125°C |
Length | 27.8mm |
Related links
- Samtec HSEC8 Series Vertical Female Edge Connector 120-Contacts 2-Row
- Samtec HSEC8 Series Right Angle Female Edge Connector 20-Contacts 1-Row
- Samtec HSEC8 Series Right Angle Female Edge Connector 10-Contacts 1-Row
- Samtec HSEC8 Series Vertical Female Edge Connector 10-Contacts 1-Row
- Samtec HSEC8-PE Series Vertical Female Edge Connector 20-Contacts...
- Samtec HSEC8 Series Right Angle Female Edge Connector 30-Contacts 1-Row
- Samtec Edge Connector 2-Row, 0.8mm Pitch
- Samtec HSEC8-DV Series Vertical Female Edge Connector 80-Contacts...