TE Connectivity Standard Edge II Series Right Angle Card Connector Female, Board, 12-Contacts, 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 677-449
- Mfr. Part No.:
- 5650118-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 60 units)*
$363.87
(exc. GST)
$400.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $363.87 | $6.065 |
*price indicative
- RS Stock No.:
- 677-449
- Mfr. Part No.:
- 5650118-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Right Angle | |
| Product Type | Card Connector | |
| Number of Contacts | 12 | |
| Current | 3A | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Keying Way | Yes | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Voltage | 400V | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | Glass Filled Polyester | |
| Series | Standard Edge II | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Right Angle | ||
Product Type Card Connector | ||
Number of Contacts 12 | ||
Current 3A | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Keying Way Yes | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Voltage 400V | ||
Standards/Approvals UL 94V-0 | ||
Housing Material Glass Filled Polyester | ||
Series Standard Edge II | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Card Edge Power Connector with 12 positions designed for Compact power distribution across PCBs. It features a 2.54 mm centerline pitch and supports only power transmission, making it Ideal for applications that require efficient board-to-board power delivery without signal routing. The connectors edge-mount design simplifies integration into high-density systems.
12 power positions with no signal contacts for dedicated power transmission
2.54 mm centerline pitch for compatibility with standard PCB layouts
Board-to-board card edge format for streamlined interconnect design
Related links
- TE Connectivity STANDARD EDGE II Series Vertical Card Connector Female 50-Contacts 1 Row,
- TE Connectivity STANDARD EDGE II Series Vertical Edge Connector Female 62-Contacts 2 Row,
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 17-Contacts 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 36-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Right Angle Edge Connector Female 20-Contacts 2 Row
- TE Connectivity Standard Edge II Series Keying Plug Male, 2.54 mm Pitch
- TE Connectivity Right Angle Female Edge Connector 12-Contacts 2-Row, Solder
