Molex 45719 Series Straight Edge Connector, Through Hole, 8-Contacts, 12.9 mm Pitch, 2 Row, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.32

(exc. GST)

$28.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 127$26.32
128 - 254$25.65
255 +$25.29

*price indicative

RS Stock No.:
335-634
Mfr. Part No.:
45719-0006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Edge Connector

Orientation

Straight

Number of Contacts

8

Current

40A

Number of Rows

2

Pitch

12.9mm

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Card Thickness

1.57mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Voltage

250V

Housing Material

Liquid Crystal Polymer

Standards/Approvals

No

Series

45719

Card Type

Dual Edge

COO (Country of Origin):
US

Solder Tail Connection


Solder tail terminations

Mates with 1.58 mm (0.062”) double sided card edge or bus bar tab

End to End stackable

Isolated Segments on opposing contacts

Rated for Current interruption, enabling true hot-swapping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy