Phoenix Contact 5-Way Earth Terminal Block, 0.08 - 4mm², 12 → 28 AWG Wire, Spring Cage

Subtotal (1 pack of 50 units)*

$1,033.15

(exc. GST)

$1,136.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$20.663$1,033.15

*price indicative

RS Stock No.:
213-0246
Mfr. Part No.:
3209183
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Wire Size

12 → 28 AWG

Cable CSA

0.08 - 4mm²

Colour

Grey

Number of Ways

5

Termination Method

Spring Cage

COO (Country of Origin):
TR
The Phoenix installation ground terminal block with 0.08-4 mm² cross section. It has PA as insulating material and grey colour. The block has spring cage connection ..

Degree of pollution 3
Overvoltage category III
Insulating material group I

Related links