Siemens 1-Way Earth Terminal Block, 0.08 to 2.5mm², 28 → 14 AWG Wire, Spring
- RS Stock No.:
- 203-8718
- Mfr. Part No.:
- 8WH2004-0CF07
- Brand:
- Siemens
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$11.134
(exc. GST)
$12.247
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $11.134 | $556.70 |
*price indicative
- RS Stock No.:
- 203-8718
- Mfr. Part No.:
- 8WH2004-0CF07
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens earth block which is protective conductor terminal with spring-loaded connection . It is made up of thermoplastic material and green-yellow in colour.
Ambient temperature range from -25 °C to 35 °C
Terminal contact spacing 5.2 mm
Terminal contact spacing 5.2 mm
Specifications
Attribute | Value |
---|---|
Wire Size | 28 → 14 AWG |
Cable CSA | 0.08 to 2.5mm² |
Number of Ways | 1 |
Termination Method | Spring |
Related links
- Siemens 1-Way Earth Terminal Block, 0.08 to 2.5mm², 28 → 14 AWG...
- Siemens 1-Way Earth Terminal Block, 0.5 to 4mm², 20 → 12 AWG Wire, Spring
- Siemens 1-Way Earth Terminal Block, 0.5 to 2.5mm², 20 → 14 AWG Wire
- Phoenix Contact 5-Way Earth Terminal Block, 0.08 - 4mm², 12 → 28...
- Phoenix Contact 4-Way Earth Terminal Block, 0.08 - 4mm², 12 → 28...
- Phoenix Contact 2-Way Earth Terminal Block, 0.08 - 4mm², 12-28 AWG...
- RS PRO 1-Way DIN Rail Earth Terminal Block, 25mm², 14 → 4 AWG...
- Siemens 1-Way Earth Terminal Block, 0.25 to 1.5mm², 24 → 16 AWG Wire