Subtotal (1 pack of 50 units)*
$1,312.90
(exc. GST)
$1,444.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $26.258 | $1,312.90 |
*price indicative
- RS Stock No.:
- 204-7762
- Mfr. Part No.:
- 3212196
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Wire Size | 20 → 10 AWG | |
| Cable CSA | 10mm² | |
| Colour | Green/Yellow | |
| Number of Ways | 2 | |
| Termination Method | Push In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Wire Size 20 → 10 AWG | ||
Cable CSA 10mm² | ||
Colour Green/Yellow | ||
Number of Ways 2 | ||
Termination Method Push In | ||
- COO (Country of Origin):
- PL
The Phoenix contact ground modular terminal block has a push-in connection and wire size 20 - 10.
Push-in connection method
Mounting type NS 35/7,5, NS 35/15
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Ground modular terminal block
- Phoenix Contact 1-Way DIN Rail Earth Modular Terminal Block, 50mm²
- Phoenix Contact 4-Way Earth Modular Terminal Block 16 → 8 AWG Wire
- Phoenix Contact 1-Way DIN Rail Earth Modular Terminal Block 20 → 10 AWG Wire
- Phoenix Contact 4-Way Earth Modular Terminal Block 24 → 8 AWG Wire Screw
- Phoenix Contact 2-Way DIN Rail Earth Modular Terminal Block Screw Down
- Phoenix Contact 2-Way DIN Rail Earth Modular Terminal Block 24 → 12 AWG Wire
- Spring cage ground terminal block
