Spring cage ground terminal block

Subtotal (1 pack of 50 units)*

$605.65

(exc. GST)

$666.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$12.113$605.65

*price indicative

RS Stock No.:
204-7852
Mfr. Part No.:
3042162
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Wire Size

28 → 12 AWG

Cable CSA

4mm²

Colour

Green/Yellow

Number of Ways

4

Termination Method

Plug In, Spring Cage

COO (Country of Origin):
PL
The Phoenix contact spring-cage terminal block has a spring-cage and plug-in connection method and wire size 28 - 12.

Spring-cage connection method
Mounting type NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links