Siemens 1-Way Earth Terminal Block, 1.5 to 10mm², 35 → 8 AWG Wire
- RS Stock No.:
- 203-8752
- Mfr. Part No.:
- 8WH2000-0CJ07
- Brand:
- Siemens
Subtotal (1 pack of 50 units)*
$633.00
(exc. GST)
$696.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $12.66 | $633.00 |
*price indicative
- RS Stock No.:
- 203-8752
- Mfr. Part No.:
- 8WH2000-0CJ07
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Wire Size | 35 → 8 AWG | |
| Cable CSA | 1.5 to 10mm² | |
| Number of Ways | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Wire Size 35 → 8 AWG | ||
Cable CSA 1.5 to 10mm² | ||
Number of Ways 1 | ||
- COO (Country of Origin):
- PL
The Siemens earth block which is protective conductor terminal with spring-loaded connection . It is made up of thermoplastic material and green-yellow in colour.
Ambient temperature range from -25 °C to 35 °C
Terminal contact spacing 10.2 mm
Terminal contact spacing 10.2 mm
Related links
- Siemens 1-Way Earth Terminal Block 20 → 12 AWG Wire, Spring
- Siemens 1-Way Earth Terminal Block 20 → 14 AWG Wire
- Siemens 1-Way Earth Terminal Block 28 → 14 AWG Wire, Spring
- Phoenix Contact 4-Way Earth Terminal Block 20 → 8 AWG Wire, Push In
- Phoenix Contact 2-Way Earth Terminal Block Push In
- Phoenix Contact 2-Way Earth Terminal Block 8 AWG Wire, Spring Cage
- RS PRO 2-Way Earth Terminal Block 20 → 8 AWG Wire Nylon Housing
- RS PRO 1-Way DIN Rail Earth Terminal Block 22 → 8 AWG Wire PA 66 Housing
