Glenair Nickel Stainless Steel Earth Bonding, 28 mm x 4 mm Thickness x 0 mm Thickness

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$853.42

(exc. GST)

$938.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 12 June 2026
  • Plus 40 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80$42.671$853.42
100 +$38.404$768.08

*price indicative

RS Stock No.:
720-0676
Mfr. Part No.:
80961-01
Brand:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Product Type

Earth Bonding

Rivet Length

28mm

Rivet Body Material

Aluminium

Mandrel Material

Stainless Steel

Finish

Nickel

Maximum Thickness of Material

4mm

Minimum Thickness of Material

0mm

Standards/Approvals

No

COO (Country of Origin):
FR

Manufacturer's Warranty


Earth Bond


The Glenair® Earth Bond offers a reliable way of allowing attachment to metallic structures when used with the hydraulic setting tool. It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.

Requires no welding, cleaning and is suitable for use on uneven surfaces

Manufactured with non-corroding materials

Consistent low electrical resistance connection

Produces a high strength joint

Available for Steel and Aluminium plates ranging from 1.5-4mm thickness

Glenair® Earth Bonding System


The Glenair® Earth Bonding System offers a reliable way of allowing attachment to metallic structures .It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.

Requires no welding, cleaning and is suitable for use on uneven surfaces

Manufactured with non-corroding materials

Lightweight hydraulic setting tool

Consistent low electrical resistance connection

Produces a high strength joint

Available for Steel and Aluminium plates ranging from 1.5-4mm thickness

Note

The Earth Bonding system has been independently tested by the Defence Evaluation and Research Agency (DERA)

Approvals

ENV1,ENV2,ENV5 Certificate number 02 / 00022. The Earth Bonding system has been approved for use by the Ministry of Defence, Warship Support agency and is NATO codified.

Standards

ENV1,ENV2,ENV5 Certificate number 02 / 00022

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy