- RS Stock No.:
- 290-2728
- Mfr. Part No.:
- 0790527
- Brand:
- Phoenix Contact
245 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$42.612
(exc. GST)
$46.873
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $42.612 | $213.06 |
*price indicative |
- RS Stock No.:
- 290-2728
- Mfr. Part No.:
- 0790527
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Bolt Connect Terminals
These terminals will accept M4 (6mm2 csa type) or M6 (25mm2 csa type) crimp terminal rings
Provision of a quick, secure connection is made possible by the hinged cover wings which hold the nut. When the wings are folded up, the bolt is ready to accept the ring terminal. Once on, the wings can be closed and the nuts actuated using a screwdriver.
The folding wings cover the live metal parts, including the insulated ring terminal for shock prevention. They can also be marked for easy identification using the marker strip, stock no. 290-1191.
The screws are secured against loosening from vibration by concealed captive spring loaded spacers.
The universal foot allows mounting on both top-hat and G profile rail.
The folding wings cover the live metal parts, including the insulated ring terminal for shock prevention. They can also be marked for easy identification using the marker strip, stock no. 290-1191.
The screws are secured against loosening from vibration by concealed captive spring loaded spacers.
The universal foot allows mounting on both top-hat and G profile rail.
Note
The marker strip contains 100 blank markers (1 unit comes with 10 strips, each strip contains 10 blank markers totalling 100 blank markers). The height detailed for the terminals relates to when the terminal is fitted to 'G' section DIN rail (For 'Top Hat' rail the heights are 52mm and 64.5mm respectively)
Specifications
Attribute | Value |
---|---|
Wire Size | 26 → 10 AWG |
Number of Ways | 2 |
Termination Method | Screw Down |
Housing Material | Polyamide |
Current Rating | 41A |
Voltage Rating | 800 V |
Length | 43.5mm |
Width | 11mm |
Height | 59.5mm |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -60°C |
Related links
- Weidmuller 2-Way EK 4 Earth Terminal Block Screw Down ATEX
- Weidmuller 2-Way ZPE4 DIN Rail Earth Terminal Block Clamp, Wemid Housing
- Schneider Electric 2-Way Earth Terminal Block Screw, ATEX
- Schneider Electric 2-Way Earth Terminal Block Spring, ATEX
- Phoenix Contact 4-Way UT 4-QUATTRO-PE Earth Terminal Block Screw...
- Phoenix Contact 5-Way Earth Terminal Block Push In
- Phoenix Contact Earth Terminal Block, 6mm²
- Schneider Electric 3-Way Earth Terminal Block Spring, ATEX