Better World

Schneider Electric 2-Way Earth Terminal Block, 2.5mm², Screw, ATEX

Subtotal (1 pack of 50 units)*

$2,622.50

(exc. GST)

$2,885.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$52.45$2,622.50

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
222-4008
Mfr. Part No.:
NSYTRV24DPE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Cable CSA

2.5mm²

Colour

Green/Yellow

Number of Ways

2

Termination Method

Screw

Better World Product

Yes

Hazardous Area Certification

ATEX

Better World Verification

Green Premium

COO (Country of Origin):
DE
The Schneider Electric has screw terminal protective earth having terminal block level 2. The nominal cross section of terminal block is 2.5 mm² with 2 number of connection. This terminal block has clip on type mounting.

Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide

ANZ - SEBundle - PDP

Related links