WJ Furse Copper Earth Bar L. 125 mm x W. 90mm x H. 90 mm 2 Ways

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$195.62

(exc. GST)

$215.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
  • Plus 8 unit(s) shipping from 26 November 2026
  • Plus 1 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$195.62-
20 - 49$187.823%
50 +$180.027%

*price indicative

RS Stock No.:
124-2495
Mfr. Part No.:
7TCA083670R0600 LK205
Brand:
WJ Furse
Find similar products by selecting one or more attributes.
Select all

Brand

WJ Furse

Product Type

Earth Bar

Standards/Approvals

No

Length

125mm

Height

90mm

Number of Ways

2

Width

90mm

Material

Copper

COO (Country of Origin):
GB

WJ Furse Earth Bar, 680g Weight, Copper Material - 7TCA083670R0600 LK205


Need to keep your electrical installations on safe ground? Reach for this earth bar from WJ Furse. The device offers lightning and grounding protection to help prevent equipment damage and cut service disruption out of the picture. It also lets you create a common earthing point to simplify your network. Thanks to a handy disconnecting link, you can isolate circuits in a flash for testing purposes. A light weight of only 680g means the bar puts minimal strain on your equipment.

Features & Benefits


• Copper construction is highly conductive to support efficient grounding

• 2-way device to accommodate 2 circuits at once

• Small size of 125 (L) x 90 (W) x 77mm (H) for compact setups

Applications


• Electrical distribution networks

• Telecommunications equipment

• IT server rooms

• Industrial power supplies

Why should I isolate a circuit before testing it?


To prevent dangerous contact with live wires, it's important you isolate a circuit and ensure no current passes through it while you work.

How do I connect wires to this earth bar?


Connecting conductors is a cinch. Simply insert the wire and screw the nut in place to achieve a secure hold.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy