uvex 22240 Series Blue Reusable Ear Plugs, 26 dB Rated 1
- RS Stock No.:
- 466-349
- Mfr. Part No.:
- 2224030
- Brand:
- uvex
Subtotal (1 bag of 50 pairs)*
$277.72
(exc. GST)
$305.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $277.72 | $5.554 |
*price indicative
- RS Stock No.:
- 466-349
- Mfr. Part No.:
- 2224030
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 1 | |
| Sub Type | Corded | |
| Single Number Rating SNR | 26dB | |
| Standards/Approvals | EN 352-2:2020 | |
| Series | 22240 | |
| Material | Cord Adjusting Clips: 100% Recycled SEBS, 100% Recycled Polypropylene, Polyester, Cord: Polypropylene, TPE | |
| Colour | Blue | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Number of Pairs 1 | ||
Sub Type Corded | ||
Single Number Rating SNR 26dB | ||
Standards/Approvals EN 352-2:2020 | ||
Series 22240 | ||
Material Cord Adjusting Clips: 100% Recycled SEBS, 100% Recycled Polypropylene, Polyester, Cord: Polypropylene, TPE | ||
Colour Blue | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Uvex Ear Plug is perfect for frequent insertion and removal in the ear. It features ergonomically shaped pins that follow the ear canal for a comfortable fit. The oval-shaped plugs provide high comfort during use. Each set includes left and right pins for a simple and secure fit every time. Available in two sizes to fit as many users as possible.
Easy to clean
Low pressure provide maximal comfort
High hygiene
- RS Stock No. 0466347
- Mfr. Part No. 2224028
1 Bag of 50 Pair(s)
$289.45
- RS Stock No. 2323022
- Mfr. Part No. XF-CD
1 Bag of 100
$56.66
- RS Stock No. 0832625
- Mfr. Part No. 642101
1 Box of 50 Pair(s)
$219.79
- RS Stock No. 1370047
- Mfr. Part No. PN-01-004
1 Box of 100
$210.59
Related links
- uvex 22240 Series Blue Reusable Ear Plugs, 26 dB Rated 50
- uvex uvex xact-fit multi M/L Series Transparent Reusable Ear Plugs, 26 dB Rated 50
- 3M E.A.R Ultrafit X Series Blue 33 dB Rated 50
- Honeywell Safety Yellow 28 dB Rated 50
- uvex uvex xact-fit multi S Series Transparent Reusable Ear Plugs, 26 dB Rated 400
- uvex Whisper Series Reusable Ear Plugs, 30 dB Rated 50
- Honeywell Safety Orange Reusable Ear Plugs, 30 dB Rated 50
- Portwest EP Series Orange Reusable Ear Plugs, 32 dB Rated 50












