Maxisafe Class 5 Dielectric Ear Defender with Headband, 28dB
- RS Stock No.:
- 241-5465
- Mfr. Part No.:
- HBE635
- Brand:
- Maxisafe
101 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$19.22
(exc. GST)
$21.14
(inc. GST)
Units | Per unit |
---|---|
1 + | $19.22 |
- RS Stock No.:
- 241-5465
- Mfr. Part No.:
- HBE635
- Brand:
- Maxisafe
Related links
- Maxisafe Dielectric Ear Defender with Headband, 32dB
- RS PRO Ear Defender with Headband, 28dB, Yellow
- RS PRO Ear Defender with Headband, 28dB, Red
- FRONTIER FREARMUFF Ear Defender with Headband
- 3M 3M PELTOR Optime Ear Defender with Headband, 31dB
- Uvex Uvex K3 Wireless Ear Defender with Headband, Black, Red
- Uvex Uvex K1 Wireless Ear Defender with Headband, Black, Green
- PELTOR Wired Listen Only Ear Defender with Headband, 27dB