StarTech.com, Male DVI-A, VGA to Male Cable, 1 m Black sheath Polyvinyl Chloride
- RS Stock No.:
- 213-3065
- Distrelec Article No.:
- 302-52-457
- Mfr. Part No.:
- DVIVGAMM1M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$22.64
(exc. GST)
$24.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.64 |
*price indicative
- RS Stock No.:
- 213-3065
- Distrelec Article No.:
- 302-52-457
- Mfr. Part No.:
- DVIVGAMM1M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | DVI-A, VGA | |
| Product Type | DVI Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | Compliant with DVI DDWG Standards | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A DVI-A, VGA | ||
Product Type DVI Cable | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals Compliant with DVI DDWG Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech.com DVI to VGA Display Monitor Cable, 1 m, 15 Pin - DVIVGAMM1M
Use this StarTech.com DVI (digital visual interface) to VGA (video graphics array) display monitor cable to connect a variety of electronic devices. It's a good choice for transferring video and audio signals on older equipment. This cable is well-suited to hooking up monitors to computers or computers to television sets in home and office environments.
Features and Benefits
1 m length cableThe cable's length allows for good reach, so you won't have to worry about rearranging your devices to establish connections.
High-quality shielding materialThe high-quality materials used for the cable insulation and connector housings prevent EMI (electromagnetic interference) that can distort signal transfers.
Crystal clear imagesThe triple coaxial, twisted-pair wire construction of the cable provides you with crystal-clear images.
Applications
• Gold-plated contacts for maximum conductivity and reliable signal transfer
• PVC (polyvinyl chloride) cable jacket is wear-and-tear resistant and prevents electric shocks
• Lifetime warranty for peace of mind
The Startech DVI to VGA Display monitor cable has 1 meter length. This cable features a DVI-A male connector and a VGA male connector, enabling you to connect a VGA display to a PC or Mac computer with a DVI-I analog output.
FAQs
High quality shielding prevents EMI interference
Compliant with DVI DDWG Standards
Molded connector ends with strain relief
Gold plated contacts for maximum conductivity
Triple coaxial + twisted-pair wire for crystal clear display
Can I use a DVI to VGA cable on older computers?This connecting cable is designed to easily connect older devices with DVI and VGA connections.
Why is a DVI connector necessary?A DVI connector accommodates and transmits both digital and analog signals and can easily adapt and transmit your VGA signals.
Related links
- StarTech.com VGA to Male Cable, 2 m Black sheath Polyvinyl Chloride
- StarTech.com 1 m Black sheath Polyvinyl Chloride
- StarTech.com 1 m Black sheath Polyvinyl Chloride
- StarTech.com 3 m Black sheath Polyvinyl Chloride
- StarTech.com 5 m Black sheath Polyvinyl Chloride
- StarTech.com 3 m Black sheath Polyvinyl Chloride
- StarTech.com 5 m Black sheath Polyvinyl Chloride
- StarTech.com 6.1 m Black sheath Polyvinyl Chloride

