Siemens Plastic HVAC Air Filter 283mm
- RS Stock No.:
- 627-075
- Mfr. Part No.:
- 8MR6000-0AM67
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$49.39
(exc. GST)
$54.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $49.39 | $9.878 |
*price indicative
- RS Stock No.:
- 627-075
- Mfr. Part No.:
- 8MR6000-0AM67
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | HVAC Air Filter | |
| Material | Plastic | |
| Width | 283mm | |
| Standards/Approvals | RoHS, EAC, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HVAC Air Filter | ||
Material Plastic | ||
Width 283mm | ||
Standards/Approvals RoHS, EAC, CE, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Filter mat from the SIVACON 8MR system, designed for air-conditioning applications in electrical enclosures. It helps maintain airflow while protecting sensitive components from dust and moisture.
Dimensions of 292 x 292 mm, with IP54 protection and G3 quality class, suitable for vertical mounting on cabinet doors or side panels
Snap-on installation made of plastic, with an operating temperature range from –10 °C to 55 °C, and no integrated fan
RoHS-compliant
Related links
- Siemens Plastic HVAC Air Filter 171mm
- Siemens Plastic Sheet Filter, G3 Grade w: 118 mm h: 118 mm
- Siemens Plastic Sheet Filter, G3 Grade w: 216 mm h: 216 mm
- Siemens Plastic Sheet Filter, G2 Grade w: 89 mm h: 89 mm
- RS PRO FWH Series Polyester Air Filter
- HVAC Air Filters
- RS PRO Polyethylene Terephthalate Media Roll Filter, G4 Grade
- Rittal TopTherm Series PUR Foam Mat Filter, 268 x 344 x 10mm
