Tesa 4651 4651 Premium Acrylic Coated Colored Cloth Tape, 50 m x 25mm, Yellow
- RS Stock No.:
- 249-8532
- Distrelec Article No.:
- 304-28-171
- Mfr. Part No.:
- 04651-00520-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 36
$3,753.76
(exc. GST)
$4,129.14
(inc. GST)
- RS Stock No.:
- 249-8532
- Distrelec Article No.:
- 304-28-171
- Mfr. Part No.:
- 04651-00520-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Premium Acrylic Coated Colored Cloth Tape | |
| Tape Type | Cloth Tape | |
| Colour | Yellow | |
| Width | 25mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 310μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | Complies with LV 312-1 | |
| Trade Name | 4651 | |
| Model Number | 4651 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Premium Acrylic Coated Colored Cloth Tape | ||
Tape Type Cloth Tape | ||
Colour Yellow | ||
Width 25mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 310μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals Complies with LV 312-1 | ||
Trade Name 4651 | ||
Model Number 4651 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4651 is a robust, high-quality, acrylic coated cloth tape. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive. The product is also available with paper liner in jumbo-roll format (Tesa 4651 PV9).
The cloth tape is conformable and features excellent abrasion resistance, high tensile strength, as well as a very high adhesiveness to multiple, even rough surfaces
The tape's high tack and short dwell time ensure a fast application and reliable adhesion only shortly after having been applied
The tape is hand-tearable and can be torn with precise and straight edges longitudinally and horizontally
Tesa 4651 offers exceptionally high abrasion resistance, water resistance, and can withstand temperatures of up to 130°C for short term after which it can be removed without residues
Strong cloth tape Tesa 4651 is usable for a wide range of applications in various industries
Related links
- Tesa Tesa 4651 4651 Premium Acrylic Coated Colored Cloth Tape Grey
- Tesa Tesa 4651 4651 Premium Acrylic Coated Colored Cloth Tape Grey
- Tesa Tesa 4651 4651 Premium Acrylic Coated Colored Cloth Tape Blue
- Tesa Tesa 4651 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa Tesa Premium Acrylic Coated Colored Cloth Tape Black
- Tesa Premium Acrylic Coated Colored Cloth Tape Cloth Tape Black, Acrylic Coated Finish
- Tesa Premium Acrylic Coated Colored Cloth Tape Cloth Tape Yellow, Acrylic Coated Finish
- Tesa Premium Acrylic Coated Colored Cloth Tape Cloth Tape Yellow, Acrylic Coated Finish

