Sicad TPL204 1000011615 TPL204 1000011615 Duct Tape, 25 m x 50mm, Grey
- RS Stock No.:
- 850-547
- Mfr. Part No.:
- TPL204 1000011615
- Brand:
- Sicad
N
Subtotal (1 unit)*
$5.21
(exc. GST)
$5.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.21 |
*price indicative
- RS Stock No.:
- 850-547
- Mfr. Part No.:
- TPL204 1000011615
- Brand:
- Sicad
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Colour | Grey | |
| Width | 50mm | |
| Length | 25m | |
| Backing Material | Low Density Polyethylene | |
| Thickness | 155μm | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 11N/25 mm | |
| Elongation at Break | 13% | |
| Tensile Strength | 85N/25 mm | |
| Standards/Approvals | No | |
| Trade Name | TPL204 1000011615 | |
| Model Number | TPL204 1000011615 | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Colour Grey | ||
Width 50mm | ||
Length 25m | ||
Backing Material Low Density Polyethylene | ||
Thickness 155μm | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 11N/25 mm | ||
Elongation at Break 13% | ||
Tensile Strength 85N/25 mm | ||
Standards/Approvals No | ||
Trade Name TPL204 1000011615 | ||
Model Number TPL204 1000011615 | ||
- COO (Country of Origin):
- IT
The Sicad tape is a single-sided general-purpose adhesive designed primarily for various packaging and emergency repairs, featuring an LDPE film with a cloth laminate for versatility and ease of use.
Synthetic rubber and resin adhesive for good adhesion on irregular surfaces
High performance across a variety of materials
Laminated cloth backing offers high conformability
Hand tearable for added convenience in application
