3M 4412N 2 7000021302 Duct Tape, 165m x 508mm, Translucent
- RS Stock No.:
- 338-152
- Mfr. Part No.:
- 7000021302
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 338-152
- Mfr. Part No.:
- 7000021302
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Translucent | |
| Tape Type | Sealing | |
| Width | 508mm | |
| Length | 165m | |
| Thickness | 2.03mm | |
| Trade Name | 4412N 2 | |
| Model Number | 7000021302 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Translucent | ||
Tape Type Sealing | ||
Width 508mm | ||
Length 165m | ||
Thickness 2.03mm | ||
Trade Name 4412N 2 | ||
Model Number 7000021302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Extreme Sealing Tape 4412N is a translucent, highly conformable, single-sided, pressure sensitive acrylic adhesive tape with a high performance ionomer backing. It is an ideal solution for creating a water tight seal. It conforms over fasteners, seams, joints, holes and gaps to ensure a long-lasting seal on a variety of substrates.
Indoor/Outdoor Both
Industries Construction, General Industrial, MRO, Metalworking, Signage, Specialty Vehicle, Transportation
Liner Material Polyester Film
Industries Construction, General Industrial, MRO, Metalworking, Signage, Specialty Vehicle, Transportation
Liner Material Polyester Film
Related links
- 3M Scotch 4412N Duct Tape Translucent
- Tesa Tesa 51206 51206 Duct Tape Translucent, High Slip PE Finish
- Stanley 1 drawer Plastic Tool Box, 508 x 249 x 508mm
- RS PRO Silicone Heater Mat 127 x 508mm, 230 V ac
- Everything You Need To Know About Duct Tape
- Duct Tapes
- Electrical Tape Types & Alternatives Guide
- 3M 3MTM Heavy Duty Duct Tape DT11 DT17 Duct Tape Black
