RS PRO Fibreglass Silicone Side, 25 L, 125 x 800 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$682.71

(exc. GST)

$750.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$682.71-
5 +$561.8717%

*price indicative

RS Stock No.:
798-3744
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Drum Heater Type

Side

Product Type

Drum Heater

Drum Size

25L

Size

125 x 800 mm

Power Rating

300W

Supply Voltage

230V

Insulation Material

Fibreglass

Material

Silicone

IP Rating

IP40

Temperature Range

0 → 120°C

Width

125mm

Length

800mm

COO (Country of Origin):
GB

RS PRO Heating Element, 500 W


When you need to reduce the viscosity of liquids or maintain even heat distribution in a metal or plastic drum, this silicone heating element from RS PRO provides a durable and easy-to-use solution.

It has a simple spring fixing and a 2 m power cable for easy use. With a silicone double insulated construction, it's resistant to heat and chemicals. Its electronic thermostat regulates temperatures between 0°C and +120°C. This 940 mm x 125 mm element is most suitable for a 50 L drum and has a power rating of 500 W. Its IP40 rating means it's protected from wires and tools over 1 mm.

This heating element is well suited for the food production and manufacturing industries. It's useful for heating and thinning substances from fats and foodstuffs to varnishes and chemicals.

Features and Benefits


• Silicone heating element

• Power rating of 500 W

• Overall length of 940 mm

• Overall width of 125 mm

• Capillary thermostat for temperature regulation between 0°C and +120°C

• IP40 rating for protection against tools and wires greater than 1 mm in size

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Each
$662.24
Each
$1,218.68
Each
$1,383.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy