DJI CP.MA.00000894.01 Drone, 32 km Maximum Range 50 MP

N

Subtotal (1 unit)*

$2,736.23

(exc. GST)

$3,009.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,736.23

*price indicative

RS Stock No.:
949-308
Mfr. Part No.:
CP.MA.00000894.01
Brand:
DJI
Find similar products by selecting one or more attributes.
Select all

Brand

DJI

Model Number

CP.MA.00000894.01

Product Type

Drone

Maximum Range

32km

Maximum Flight Time

52min

Operating Frequency

5.850GHz

Camera Pixels

50MP

Video Resolution

4K

Remote Control Included

Yes

Screen on Remote

Yes

GPS Mode

Yes

Maximum Speed

18m/s

Battery Type

Li-ion Rechargeable Battery

Memory Size

42GB

Charging Time

94min

Weight

249.9g

COO (Country of Origin):
CN
The DJI drone and the DJI RC 2 controller offers exceptional performance and versatility, designed to capture stunning images and footage with Advanced technology for both enthusiasts and professionals alike.

Max flight time of up to 52 minutes when using the high-capacity battery

Impressive maximum altitude capability of 6000 m, enabling flights in diverse environments

Equipped with a 1-inch CMOS sensor, delivering high-quality, detailed images

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy