DJI CP.MA.00000918.01, Battery for use with DJI Drones
- RS Stock No.:
- 949-309
- Mfr. Part No.:
- CP.MA.00000918.01
- Brand:
- DJI
N
Subtotal (1 unit)*
$172.90
(exc. GST)
$190.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.90 |
*price indicative
- RS Stock No.:
- 949-309
- Mfr. Part No.:
- CP.MA.00000918.01
- Brand:
- DJI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DJI | |
| Product Type | Battery | |
| Accessory Type | Battery | |
| For Use With | DJI Drones | |
| Select all | ||
|---|---|---|
Brand DJI | ||
Product Type Battery | ||
Accessory Type Battery | ||
For Use With DJI Drones | ||
- COO (Country of Origin):
- CN
The DJI Flight Battery delivers dependable performance for the DJI Mini 5 Pro drone. This lightweight power source features an Advanced monitoring system to track voltage and temperature in real-time.
Features 2788 mAh capacity
Energy rating of 19.52 Wh
Delivers up to 36 minutes of maximum flight time
Lithium-ion battery weighs minimally to maintain sub-249g profile
- RS Stock No. 4510674
- Mfr. Part No. ENCL-KIT3
Each
$8.41
- RS Stock No. 0762335
- Mfr. Part No. TAURUS-9T4
Each
$337.40
- RS Stock No. 1258184
- Mfr. Part No. 725-IP
Each
$94.81












