- RS Stock No.:
- 814-0446
- Mfr. Part No.:
- DCD791D2-QW
- Brand:
- DeWALT
6 In Global stock for delivery within 10 working day(s)
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$782.42
(exc. GST)
$860.66
(inc. GST)
Units | Per unit |
1 + | $782.42 |
- RS Stock No.:
- 814-0446
- Mfr. Part No.:
- DCD791D2-QW
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWalt DCD792P2 18 V XR Brushless Compact Drill Driver
Introducing the professional 18 V Li-ion compact hammer driver from DeWALT. Featuring a brushless motor that outputs up to 70 Nm of torque and offers increased runtime and efficiency. The Ultra compact design makes this impact driver ideal for use in hard to access spaces and ergonomically designed handle reduces fatigue and provide a firm and safe grip. The DCD791
The DeWALT DCD791D2 Cordless Drill Driver set is available with a charger type option:
• 814-0446 with a European charger
The DeWALT DCD791D2 Cordless Drill Driver set is available with a charger type option:
• 814-0446 with a European charger
Features and Benefits:
• 18V XR Li-Ion compact drill driver featuring NEW 2.0Ah XR Li-Ion battery technology
• Brushless Motor Technology for excellent efficiency
• Ultra compact, lightweight design allows use in confined spaces
• Two speed all metal transmission for increased runtime and longer tool life
• 15 position adjustable torque control for consistent screw driving into a variety of materials
• Intelligent trigger design allows for total control of an application
• Improved ergonomic design with rubber grip over mould improving users comfort
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Steel belt hook and magnetic bit holder ensures strong storage solutions
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
• Multi-voltage charger for use with 18V, 14.4V and 10.8V XR Li-Ion battery packs
• Brushless Motor Technology for excellent efficiency
• Ultra compact, lightweight design allows use in confined spaces
• Two speed all metal transmission for increased runtime and longer tool life
• 15 position adjustable torque control for consistent screw driving into a variety of materials
• Intelligent trigger design allows for total control of an application
• Improved ergonomic design with rubber grip over mould improving users comfort
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Steel belt hook and magnetic bit holder ensures strong storage solutions
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
• Multi-voltage charger for use with 18V, 14.4V and 10.8V XR Li-Ion battery packs
Supplied with:
• 2 x 2.0Ah XR Li-Ion batteries
• Multi-voltage XR charger
• Magnetic Bit Holder
• Metal Belt Hook
• TSTAK heavy duty kit box
• Multi-voltage XR charger
• Magnetic Bit Holder
• Metal Belt Hook
• TSTAK heavy duty kit box
Typical Application:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
FAQs:
How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for compatible batteries please see stock number 814-0399.
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for compatible batteries please see stock number 814-0399.
Supplied with
Multi-voltage charger, 2 x 2Ah Li-ion batteries, magnetic bit holder, belt hook & TSTAK heavy-duty case.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Battery Type | Li-Ion |
Battery Capacity | 2Ah |
Series | XR |
Chuck Size | 13mm |
Chuck Type | Keyless |
Number of Batteries | 2 |
Max Speed | 2000rpm |
Wattage | 460W |
Plug Type | Type C - Euro Plug |
Number of Gears | 2 |
Model Number | DCD791D2 |