Bosch 0.601.9N5 Keyed Cordless 18 V 13 mm 100 nm 18000rpm
- RS Stock No.:
- 870-765
- Mfr. Part No.:
- 0.601.9N5.000
- Brand:
- Bosch
N
Subtotal (1 unit)*
$793.02
(exc. GST)
$872.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $793.02 |
*price indicative
- RS Stock No.:
- 870-765
- Mfr. Part No.:
- 0.601.9N5.000
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Torque Rating | 100nm | |
| Product Type | Cordless Angle Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Series | 0.601.9N5 | |
| Chuck Size | 13mm | |
| Overall Length | 481mm | |
| Chuck Type | Keyed | |
| Speed | 18000rpm | |
| Overall Width | 215mm | |
| Weight | 3.1kg | |
| Overall Height | 107mm | |
| Battery Supplied | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Torque Rating 100nm | ||
Product Type Cordless Angle Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Series 0.601.9N5 | ||
Chuck Size 13mm | ||
Overall Length 481mm | ||
Chuck Type Keyed | ||
Speed 18000rpm | ||
Overall Width 215mm | ||
Weight 3.1kg | ||
Overall Height 107mm | ||
Battery Supplied No | ||
- COO (Country of Origin):
- MY
The Bosch Cordless Angle Drill offers remarkable performance for drilling tasks, featuring Advanced technology designed for trade and industry. It ensures precision and control while handling a variety of demanding applications.
Delivers a torque range of 70/100 Nm for versatile use
Achieves no-load speeds of 0 to 550 / 0 to 1,800 rpm across two gears
Equipped with a robust lithium-ion battery with 18.0 V capacity
Incorporates Advanced KickBack Control for enhanced safety
