Bosch PRO GSR 18V-65 Keyless Cordless 18 V 13 mm 76 nm 2100rpm
- RS Stock No.:
- 829-153
- Mfr. Part No.:
- 0.601.9N3.201
- Brand:
- Bosch
N
Subtotal (1 unit)*
$450.86
(exc. GST)
$495.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $450.86 |
*price indicative
- RS Stock No.:
- 829-153
- Mfr. Part No.:
- 0.601.9N3.201
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Torque Rating | 76nm | |
| Product Type | Cordless Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | PRO GSR 18V-65 | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Overall Length | 166mm | |
| Speed | 2100rpm | |
| Weight | 1.06kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Torque Rating 76nm | ||
Product Type Cordless Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series PRO GSR 18V-65 | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Overall Length 166mm | ||
Speed 2100rpm | ||
Weight 1.06kg | ||
- COO (Country of Origin):
- MY
The Bosch Cordless Drill/Driver is a high-performance brushless tool engineered for professional use in wood and metal. Featuring a Compact head length of 166 mm, it provides exceptional handling in tight spaces.
Switchable KickBack Control for enhanced user safety
Robust 13 mm keyless metal chuck
Compact 166 mm design for restricted areas
Dual LED lights for optimum workspace visibility
