FEIN Core Set for Metal, 36 mm Max, HSS Bits
- RS Stock No.:
- 126-753
- Mfr. Part No.:
- 72732363000
- Brand:
- FEIN
Subtotal (1 unit)*
$3,646.69
(exc. GST)
$4,011.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $3,646.69 |
*price indicative
- RS Stock No.:
- 126-753
- Mfr. Part No.:
- 72732363000
- Brand:
- FEIN
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Drill | |
| Drilling Application | Metal | |
| Drill Bit Type | Core | |
| Material | HSS | |
| Maximum Size | 36 mm | |
| Set Contents | 1 Lashing Strap, 1 Additional Handle, 1 x 1/2 in Ratchet, 4 x HSS 90° Countersink Bits, Tapping Drills (2 Each of M6,M8,M10,M12 (DIN 352 / ISO 13)), HSS Twist Drills, 1 Swarf Hook, 1 Contact Guard, 1 x 82 mm Centring Pin, 1 Cutting Paste, Diameter 16.5 mm, 35 mm Cutting Depth (1 Each of Diameter 5.0 / 6.8 / 8.5 / 10.2 mm), 1 x 5 mm Hexagon Socket Wrench, 1 x Coolant Pump, 1 Plastic Tool Case (L-BOxx 238), 1 L-BOxx 136 for Accessories, 1 Magnetic Core Drill, 1 x 1/2 in Socket Wrench Extension, 1 x 5 mm Hexagon Socket Wrench With T-handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Drill | ||
Drilling Application Metal | ||
Drill Bit Type Core | ||
Material HSS | ||
Maximum Size 36 mm | ||
Set Contents 1 Lashing Strap, 1 Additional Handle, 1 x 1/2 in Ratchet, 4 x HSS 90° Countersink Bits, Tapping Drills (2 Each of M6,M8,M10,M12 (DIN 352 / ISO 13)), HSS Twist Drills, 1 Swarf Hook, 1 Contact Guard, 1 x 82 mm Centring Pin, 1 Cutting Paste, Diameter 16.5 mm, 35 mm Cutting Depth (1 Each of Diameter 5.0 / 6.8 / 8.5 / 10.2 mm), 1 x 5 mm Hexagon Socket Wrench, 1 x Coolant Pump, 1 Plastic Tool Case (L-BOxx 238), 1 L-BOxx 136 for Accessories, 1 Magnetic Core Drill, 1 x 1/2 in Socket Wrench Extension, 1 x 5 mm Hexagon Socket Wrench With T-handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FEIN 25-Piece HSS Metal Set for Metal HSS Bits
- Facom 2-Piece Twist Set HSS Bits
- Facom 2-Piece Twist Set HSS Bits
- Tivoly 19-Piece HSS Metal Set for Steel 1 mm Min, HSS Bits
- Facom 2-Piece HSS Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
- Tivoly 100-Piece Drill Bit Set for Steel 1 mm Min, HSS Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
