Dormer, 86mm Overall 2-Pieces

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

$68.17

(exc. GST)

$74.99

(inc. GST)

RS Stock No.:
828-0285
Mfr. Part No.:
A002S5.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Overall Length

86mm

Number of Pieces

2

Drill Point Angle

118°

RoHS Status: Exempt

COO (Country of Origin):
BR

Dormer A002S Series Drill Bit, 5mm Diameter, 86mm Overall Length - A002S5.0


This drill bit from Dormer is a high-speed steel twist drill bit coated with TiN, designed for precision drilling with an overall length of 86mm. It ensures long-lasting durability and accuracy for drilling needs.

Features & Benefits


• Precision drilling with a 5mm diameter

• Enhanced durability with HSS-TiN material

• Coated with TiN for extended tool life

• Twist drill bit design for accurate drilling

• 2 pieces included in the pack for convenience

Applications


• Ideal for drilling holes in metal, plastic, and wood

• Can be used for high-traffic drilling applications

Can it drill through metal surfaces?


Yes, this drill bit is designed to drill through metal surfaces with precision and ease.

Is it suitable for use in the electronics industry?


Yes, it is reliable for drilling applications in the electronics industry.

Will it work on wood materials as well?


Yes, this drill bit is versatile and suitable for drilling through wood materials efficiently.

Can I use it for automated drilling processes?


Yes, it is suitable for automated drilling processes in industries requiring precision drilling.

Is it compatible with other Dormer series?


Yes, this drill bit is compatible with other Dormer series, making it a versatile tool for various drilling applications.

HSS TiN Coated Jobber Drill (A002S)


Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering

TiN coating for low friction and increased cutting speeds

Suitable for both hand and machine us

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy