Dormer A002S Series HSS-TiN Twist Drill Bit, 4.1mm Diameter, 75 mm Overall
- RS Stock No.:
- 828-0279
- Mfr. Part No.:
- A002S4.1
- Brand:
- Dormer
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$6.445
(exc. GST)
$7.089
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $6.445 | $12.89 |
*price indicative
- RS Stock No.:
- 828-0279
- Mfr. Part No.:
- A002S4.1
- Brand:
- Dormer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
HSS TiN Coated Jobber Drill (A002S)
Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.
118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us
Specifications
Attribute | Value |
---|---|
Series | A002S |
Material | HSS-TiN |
Drill Bit Type | Twist Drill Bit |
Diameter | 4.1mm |
Overall Length | 75 mm |
Number of Pieces | 2 |
Related links
- Dormer A002 Series HSS-TiN Twist Drill Bit, 4.1mm Diameter, 75 mm Overall
- Dormer A002S Series HSS-TiN Twist Drill Bit, 4mm Diameter, 75 mm Overall
- Dormer A002S Series HSS-TiN Twist Drill Bit for Stainless Steel,...
- Dormer A002S Series HSS-TiN Twist Drill Bit, 5mm Diameter, 86 mm Overall
- Dormer A002S Series HSS-TiN Twist Drill Bit, 6mm Diameter, 93 mm Overall
- Dormer A002S Series HSS-TiN Twist Drill Bit, 2mm Diameter, 49 mm Overall
- Dormer A002S Series HSS-TiN Twist Drill Bit, 10.2mm Diameter, 133...
- Dormer A002S Series HSS-TiN Twist Drill Bit, 4.5mm Diameter, 80 mm Overall