Dormer A002S Series HSS-TiN Twist Drill Bit for Steel, 2.5mm Diameter, 57 mm Overall
- RS Stock No.:
- 828-0257
- Mfr. Part No.:
- A002S2.5
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
$9.28
(exc. GST)
$10.21
(inc. GST)
- RS Stock No.:
- 828-0257
- Mfr. Part No.:
- A002S2.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | A002S | |
| Material | HSS-TiN | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 2.5mm | |
| Point Angle | 118° | |
| Overall Length | 57 mm | |
| Number of Pieces | 2 | |
| Drilling Application | Steel | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series A002S | ||
Material HSS-TiN | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 2.5mm | ||
Point Angle 118° | ||
Overall Length 57 mm | ||
Number of Pieces 2 | ||
Drilling Application Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002S Series Drill Bit, HSS-TiN, 57mm Overall Length - A002S2.5
This hard-wearing Dormer drill bit with a diameter of 2.5mm, crafted from HSS-TiN material is an essential industrial tool for metalworking applications. The precision twist design ensures optimum performance in drilling tasks.
Features & Benefits
• High speed steel construction for durability
• Twist drill bit design for accurate drilling
• Suitable for metalworking applications
• Long-lasting performance
• Twist drill bit design for accurate drilling
• Suitable for metalworking applications
• Long-lasting performance
Applications
• Ideal for precision drilling tasks in the industrial sector
• Essential for use in metalworking applications requiring accuracy and reliability
• Essential for use in metalworking applications requiring accuracy and reliability
Can it be used for metalworking applications?
This Drill Bit is specifically designed for metalworking tasks, providing precision and reliability.
Is it suitable for industrial use?
Yes, it is ideal for industrial settings where accuracy and durability are key requirements.
Will it deliver long-lasting performance?
The drill bit is crafted from high-quality materials to ensure lasting performance and efficiency.
Related links
- Dormer A002 Series HSS-TiN Twist Drill Bit 101 mm Overall
- Sutton Tools HSS 57 mm Cutting Diameter Magnetic Drilling Hole Cutter
- RS PRO HSS 57 mm Overall
- DeWALT 57 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 36 diameter 57 mm for use with Circular Connector
- Bosch HSS Twist Drill Bit 93 mm Overall
- Bosch HSS Twist Drill Bit 86 mm Overall
- RS PRO HSS Twist Drill Bit 184 mm Overall

