Dormer High Speed Steel Tin, 109mm Overall, 7 mm Shank Drill Bit
- RS Stock No.:
- 813-0033
- Mfr. Part No.:
- A002S7.0
- Brand:
- Dormer
Subtotal (1 unit)*
$16.30
(exc. GST)
$17.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.30 |
*price indicative
- RS Stock No.:
- 813-0033
- Mfr. Part No.:
- A002S7.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Overall Length | 109mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Nitride | |
| Shank Size | 7mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Drilling Length | 69mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Overall Length 109mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Nitride | ||
Shank Size 7mm | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Drilling Length 69mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002S Series Drill Bit, 7mm Diameter, 109mm Overall Length - A002S7.0
This HSS-TiN drill bit by Dormer is a high-quality 7mm twist drill bit designed for precision drilling in various materials. With its long 109mm overall length and durable construction, it is ideal for heavy-duty applications in various industries.
Features & Benefits
• High-quality HSS-TiN material for durability and long-lasting performance
• Twist drill bit design for improved accuracy and precision
• 7 mm diameter ideal for creating precise holes in various materials
• Overall length of 109mm for versatility in different drilling applications
Applications
• Ideal for drilling holes in metal, wood, plastic, and other materials
• Used for precision drilling in various applications
Can it drill holes in stainless steel?
Yes, the Dormer 7mm twist drill bit with HSS-TiN material can effectively drill holes in stainless steel.
Will it work well for drilling hard materials like hardened steel?
Yes, the twist drill bit is designed to handle hard materials like hardened steel with precision and accuracy.
Is it suitable for use in electronic circuit board drilling?
Yes, the 7mm Dormer drill bit is reliable for drilling precise holes in electronic circuit boards.
Related links
- Dormer High Speed Steel Tin, 109mm Overall 1
- Dormer High Speed Steel Tin, 109mm Overall
- Dormer High Speed Steel Tin, 109mm Overall 5
- Dormer High Speed Steel Tin, 109mm Overall 25 mm
- Dormer High Speed Steel Tin, 109mm Overall 7.5 mm 6
- BETA High Speed Steel Tin, 109mm Overall 13 mm
- Dormer High Speed Steel Tin, 93mm Overall 1
- Dormer High Speed Steel Tin, 101mm Overall 1
