Dormer Cobalt Steel, 75mm Overall, 4 mm Shank Drill Bit

Subtotal (1 box of 10 units)*

$160.74

(exc. GST)

$176.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$160.74$16.074

*price indicative

RS Stock No.:
794-7606
Mfr. Part No.:
A7774.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

Cobalt Steel

Number of Flutes

4

Overall Length

75mm

Flute Type

Helical

Number of Pieces

10

Shank Type

Cylindrical

Finish

Bronze

Drill Point Angle

135°

Cutting Direction

Right

Drilling Length

43mm

Shank Size

4mm

Standards/Approvals

DIN 338

RoHS Status: Exempt

Dormer A777 Series Drill Bit, HSS-E, Twist - A7774.0


This high-quality Dormer drill bit with a 4mm diametre is an essential tool for professionals in automation, electronics, electrical, and mechanical industries. Made of durable HSS-E material, this precision drill bit from the A777 series ensures long-lasting performance and high cutting precision.

Features & Benefits


• Premium Dormer drill bit designed for metal cutting applications

• High-speed steel twist drill bit for superior performance

• 10-piece drill bit set for versatility in different projects

• 4mm diametre for precise drilling operations

Applications


• Ideal for use in automation, electronics, electrical, and mechanical industries

• Perfect for creating holes in metal surfaces with precision

• Suitable for DIY enthusiasts, professionals, and hobbyists alike

Can it be used for drilling holes in stainless steel?


Yes, this high-performance drill bit is perfect for drilling holes in stainless steel due to its HSS-E material.

Will it work well on aluminium surfaces?


Yes, this Dormer drill bit is designed to provide efficient drilling on aluminium surfaces with ease.

Is it suitable for use on wood materials?


While primarily designed for metal cutting, this drill bit can also be used on wood materials if necessary.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy