Dormer High Speed Steel-E, 61mm Overall, 3 mm Shank Drill Bit

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 box of 10 units)*

$115.87

(exc. GST)

$127.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$115.87$11.587-
5 +$95.37$9.53717%

*price indicative

RS Stock No.:
794-7599
Mfr. Part No.:
A7773.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel-E

Number of Flutes

4

Flute Type

Type L

Overall Length

61mm

Number of Pieces

10

Drill Point Angle

135°

Shank Size

3mm

Drilling Length

33mm

Standards/Approvals

NAS 907, ISO 13399

RoHS Status: Exempt

COO (Country of Origin):
BR

Dormer A777 Series Drill Bit, HSS-E, 3mm Shank size - A7773.0


This Dormer drill bit is a high-speed steel (HSS-E) twist drill bit with a diameter of 3mm. It is part of the A777 series, known for its precision and industrial quality.

Features & Benefits


• Made of HSS-E material for durability and precision in metalworking

• 10 pieces in the set, providing versatility for various applications

• Overall length of 61mm for easy handling and accurate drilling

• 3mm shank size ensures compatibility with a wide range of tools and machines

Applications


• Ideal for use in precision metalworking applications

• Suitable for drilling holes in various industrial settings

• Essential for tasks that require accuracy and efficiency

Can it drill through hard metals?


Yes, this drill bit is designed to drill through hard metals with ease.

Will it work with all types of drilling machines?


It is compatible with most drilling machines with a 3mm shank size.

Is it suitable for DIY projects?


Yes, it is suitable for DIY enthusiasts looking for precise results.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy