Dormer High Speed Steel Tin, 57mm Overall 10-Pieces

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$52.76

(exc. GST)

$58.04

(inc. GST)

RS Stock No.:
794-7423
Mfr. Part No.:
2FRA0022.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel Tin

Number of Flutes

4

Flute Type

Helical

Overall Length

57mm

Shank Type

Cylindrical

Number of Pieces

10

Finish

Titanium Nitride

Drill Point Angle

118°

Shank Size

2.5mm

Standards/Approvals

DIN 338 RN, BS 328, ISO 235

RoHS Status: Exempt

COO (Country of Origin):
BR

Dormer Drill Bit, 118° Point Angle, 2.5mm Diameter - A002 Series - 2FRA0022.5


Carve out a hole on a surface using this drill bit from Dormer. It has a twist structure with a 118° point angle to help you pinpoint the exact spot you want to cut. The compact diameter of 2.5mm makes it just the right tool for cutting out small holes in your workpiece. This unit is compatible with hand and machine operation, making it a versatile cutting solution for your toolbox.

Features & Benefits


• Engraved markings for quick size identification

• Compatible with stainless steel, cast iron and plastic materials for versatility

• Overall length of 57mm offers sufficient reach in hard-to-access spaces

Applications


• DIY repairs

• Metalworking

• Furniture assembly

• Interior decoration

What material is this bit made from?


This bit is made from rugged HSS-TiN that holds up against impact and corrosion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy