Subtotal (1 unit)*
$26.44
(exc. GST)
$29.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 252 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.44 |
*price indicative
- RS Stock No.:
- 794-7394
- Mfr. Part No.:
- A00210.2
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Overall Length | 133mm | |
| Flute Type | Helical | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Shank Size | 10.2mm | |
| Drilling Length | 87mm | |
| Standards/Approvals | ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Overall Length 133mm | ||
Flute Type Helical | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Shank Size 10.2mm | ||
Drilling Length 87mm | ||
Standards/Approvals ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, 133mm Overall Length, 10.2mm Shank Size - A00210.2
This twist drill bit by Dormer is a reliable tool for precision drilling tasks. With a diameter of 10.2mm and a unique HSS-TiN coating, this drill bit offers high performance and durability.
Features & Benefits
• Twist drill bit design ensures accurate and clean drilling
• 10.2 mm diameter reliable for various drilling tasks
• HSS-TiN coating provides wear resistance and extends the bit's lifespan
Applications
• Ideal for drilling tasks in the automation, electronics, electrical, and mechanical industries
• Suitable for use in precision drilling
• Can be used for creating clean and precise holes in different materials
Will this drill bit work for drilling through metal surfaces?
Yes, the HSS-TiN coating on this drill bit makes it ideal for drilling through metal surfaces with ease.
Can it be used for drilling in tight spaces?
The compact design of this 10.2 mm drill bit allows for drilling in tight spaces effectively.
Is this drill bit compatible with all types of drilling machines?
Yes, this Dormer drill bit is designed to be compatible with most standard drilling machines.
Related links
- Dormer High Speed Steel Tin, 133mm Overall
- BETA High Speed Steel Tin, 133mm Overall 13 mm
- BETA High Speed Steel Tin, 133mm Overall 10.5 mm 1
- BETA High Speed Steel Tin, 133mm Overall 9.75 mm 1
- Dormer High Speed Steel Tin, 65mm Overall 5
- Dormer High Speed Steel Tin, 93mm Overall 5
- Dormer High Speed Steel Tin, 93mm Overall 1
- Dormer High Speed Steel Tin, 109mm Overall
