Dormer High Speed Steel Tin, 101mm Overall, 6.5 mm Shank Drill Bit

Subtotal (1 box of 5 units)*

$54.61

(exc. GST)

$60.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 178 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$54.61$10.922

*price indicative

RS Stock No.:
794-7353
Mfr. Part No.:
A0026.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel Tin

Number of Flutes

4

Flute Type

Helical

Overall Length

101mm

Shank Type

H8

Number of Pieces

5

Finish

Bright, Steel, Bronze, Tin

Drill Point Angle

118°

Cutting Direction

Right

Drilling Length

63mm

Shank Size

6.5mm

Standards/Approvals

BS 328, DIN 338 RN, ISO 235

RoHS Status: Exempt

COO (Country of Origin):
BR

Dormer A002 Series Drill Bit, 6.5mm Diameter, 101mm Overall Length - A0026.5


This Dormer 6.5mm twist drill bit, made of HSS-TiN material, is a precision tool designed for industrial use. With a diameter of 6.5mm and an overall length of 101mm, this drill bit ensures long-lasting performance and high precision drilling.

Features & Benefits


• High-speed steel material ensures durability and efficient drilling

• Twist drill bit design for accurate hole drilling

• 6.5mm shank size for compatibility with various drills

• 5-piece set for versatility and convenience

Applications


• Ideal for use in drilling metal, wood, and plastic materials

• Suitable for DIY projects, construction work, and industrial • Used for creating precise holes in various surfaces

Will this drill bit work with my existing drill?


Yes, it has a standard 6.5mm shank size that is compatible with most drills.

Can it drill through hard metals?


Yes, the HSS-TiN material ensures efficient drilling through tough materials.

Is this drill bit suitable for professional use?


Yes, its precision design and durability make it reliable for industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy