Dormer High Speed Steel Tin, 86mm Overall, 5 mm Shank Drill Bit
- RS Stock No.:
- 794-7307
- Mfr. Part No.:
- A0025.0
- Brand:
- Dormer
Subtotal (1 box of 5 units)*
$40.16
(exc. GST)
$44.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 339 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $40.16 | $8.032 |
*price indicative
- RS Stock No.:
- 794-7307
- Mfr. Part No.:
- A0025.0
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 86mm | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Nitride | |
| Drill Point Angle | 118° | |
| Shank Size | 5mm | |
| Cutting Direction | Right | |
| Drilling Length | 52mm | |
| Standards/Approvals | ISO 235, BS 328, DIN 338 RN | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 86mm | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Nitride | ||
Drill Point Angle 118° | ||
Shank Size 5mm | ||
Cutting Direction Right | ||
Drilling Length 52mm | ||
Standards/Approvals ISO 235, BS 328, DIN 338 RN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer Drill Bit, High-Speed Steel Material, 52mm Flute Length - A002 Series - A0025.0
For accurate anchor holes, reach for this Dormer drill bit. Thanks to its split point, you can rest assured of precisely sized, clean holes that match your screw inserts. A high-speed steel construction gives the tool superior strength, so you can quickly drill through tough materials such as cast iron and stainless steel. Its TiN tip coating ensures extra durability and resistance to corrosion for a longer service life.
Features & Benefits
• Straight shank drill for general-purpose jobs without the need for a dedicated chuck
• Comes in a pack of five so you have spares on hand
Applications
• Engineering
• Construction sites
• Electrical installations
• Workshops
Can I use this bit with a handheld drill?
Yes, the versatile tool is suitable to use with both handheld and machine drills, so it's a practical choice for professional and DIY tasks.
Related links
- Dormer High Speed Steel Tin, 86mm Overall 5
- BETA High Speed Steel Tin, 86mm Overall 13 mm
- BETA High Speed Steel Tin, 86mm Overall 5.25 mm
- Dormer High Speed Steel, 86mm Overall 5
- Dormer High Speed Steel Tin, 93mm Overall 5
- Dormer High Speed Steel Tin, 65mm Overall 5
- Dormer High Speed Steel Tin, 61mm Overall 5
- Dormer High Speed Steel Tin, 70mm Overall 5
