Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$32.25
(exc. GST)
$35.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | $32.25 | $6.45 |
| 5 + | $26.56 | $5.312 |
*price indicative
- RS Stock No.:
- 787-7286
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 66mm | |
| Number of Pieces | 5 | |
| Finish | Titanium Nitride | |
| Drill Bit Size | 13mm | |
| Drill Point Angle | 135° | |
| Shank Size | 6mm | |
| Standards/Approvals | DIN 345 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 66mm | ||
Number of Pieces 5 | ||
Finish Titanium Nitride | ||
Drill Bit Size 13mm | ||
Drill Point Angle 135° | ||
Shank Size 6mm | ||
Standards/Approvals DIN 345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS G Twist Stub Drills
Professional range of HSS straight stub drills for use with sheet metal and thin section work.
HSS G Twist Stub Drills.
DIN1897.
Bright finish, with split point.
