RS PRO HSS, 17.5 mm, 156mm Overall, 12.7 mm Shank Drill Bit
- RS Stock No.:
- 784-4832
- Distrelec Article No.:
- 304-07-207
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $52.25
View bulk pricing optionsSubtotal (1 unit)*
$59.05
(exc. GST)
$64.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $59.05 | - |
| 5 + | $48.60 | $52.25 |
*price indicative
- RS Stock No.:
- 784-4832
- Distrelec Article No.:
- 304-07-207
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Helical | |
| Overall Length | 156mm | |
| Shank Type | Reduced | |
| Number of Pieces | 1 | |
| Finish | Black | |
| Drill Point Angle | 118° | |
| Shank Size | 12.7mm | |
| Drill Bit Size | 17.5mm | |
| Drilling Length | 83mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Helical | ||
Overall Length 156mm | ||
Shank Type Reduced | ||
Number of Pieces 1 | ||
Finish Black | ||
Drill Point Angle 118° | ||
Shank Size 12.7mm | ||
Drill Bit Size 17.5mm | ||
Drilling Length 83mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO HSS Straight Shank Jobber Drill
Brought to you by RS PRO, a range of jobber drill bits suitable for high-speed metal, wood and plastic drilling. Designed as a twisted drill bit, these attachments guarantee excellent performance and will be an asset to your application. All models are highly reliable and excellent quality.
Features and Benefits
• Plan Shank
• Various lengths
• HSS for performance and safety
• Perfect for general workshop and maintenance use
What does jobber mean?
The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
