Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$269.19
(exc. GST)
$296.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $269.19 |
| 5 + | $221.55 |
*price indicative
- RS Stock No.:
- 784-4804
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 1 | |
| Flute Type | Straight | |
| Overall Length | 296mm | |
| Number of Pieces | 1 | |
| Shank Type | Morse Taper | |
| Finish | Black | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 345 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 1 | ||
Flute Type Straight | ||
Overall Length 296mm | ||
Number of Pieces 1 | ||
Shank Type Morse Taper | ||
Finish Black | ||
Cutting Direction Neutral | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO HSS Twist Drill Bit, 30 mm x 296 mm
If you need a versatile tool that can stand up to heavy-duty drilling applications, choose this twist drill bit from RS PRO. Its morse taper shank is manufactured to current industry standards, so it will be compatible with your existing drills and equipment.
This tough twist bit is made from high-speed steel (HSS) and meets DIN 345 standards, meaning it's designed to cut through hard materials like concrete, stone and cast iron. Its durability means the drill bit can withstand heavy industrial use over a long product life without blunting or breaking.
The HSS material also provides excellent thermal resistance. This means the bit won't heat up due to friction, so you can safely use it on softer materials like wood and plastic without burning or melting them.
Features and Benefits
Related links
- BETA Combination Spanner 25 mm, 296 mm Overall
- Facom Open End Spanner Metric, 296 mm Overall
- Wiha Tools Flat 175 mm Blade, 296 mm Overall
- Facom Ring Spanner 19 x 22 mm, 296 mm Overall
- Facom Ring Spanner 18 x 21 mm, 296 mm Overall
- RS PRO HSS, 286 mm Overall 1
- RS PRO HSS, 238 mm Overall 1
- RS PRO HSS, 218 mm Overall 1
