Bosch HSS-G, 86mm Overall 10-Pieces

Subtotal (1 pack of 10 units)*

$59.76

(exc. GST)

$65.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$5.976$59.76

*price indicative

RS Stock No.:
768-3258
Mfr. Part No.:
2608595062
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS-G

Number of Flutes

2

Overall Length

86mm

Number of Pieces

10

Shank Type

Cylindrical

Finish

Polished

Drill Point Angle

135°

Cutting Direction

Right

Shank Size

5mm

Standards/Approvals

DIN 1412C

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch Drill Bit, High-Speed Steel Construction, H8 Diameter Tolerance - HSS-G Series - 2608595062


Work efficiently when creating openings into surfaces using this 5mm-diameter drill bit from Bosch. It has a chisel edge and a split point, enabling output at rates up to 40% faster and with 50% less feed pressure than regular HSS bits. This means the tool stays centered while drilling to ensure spot-on results. The unit has a 135° angle and is ground precisely to achieve a specific shape and sharpness, resulting in smooth and accurate cutting. Thanks to a right-hand helix, it rotates clockwise and is compatible with standard drill chucks and power tools.

Features & Benefits


• Spiral helix delivers efficient chip removal and prevents heat build-up during drilling

• Overall length of 86mm gives easy reach to narrow depths

• Made from high-speed steel to resist corrosion and impact for long-lasting use

Applications


• Machine repair shops

• Construction industry

• HVAC installation

What materials l can I use this component on?


You can use this drill bit with alloyed and non-alloyed steel, cast iron, sintered iron, malleable cast iron, non-ferrous metals and hard plastics. This makes it a versatile workmate in numerous settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy