Bosch HSS, 57mm Overall 10-Pieces
- RS Stock No.:
- 768-2927
- Mfr. Part No.:
- 2608585438
- Brand:
- Bosch
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$41.48
(exc. GST)
$45.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.148 | $41.48 |
*price indicative
- RS Stock No.:
- 768-2927
- Mfr. Part No.:
- 2608585438
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 57mm | |
| Flute Type | Twist | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical | |
| Finish | Smooth Surface | |
| Drilling Length | 30mm | |
| Cutting Direction | Right | |
| Shank Size | 2.4mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN 338/1414 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 57mm | ||
Flute Type Twist | ||
Number of Pieces 10 | ||
Shank Type Cylindrical | ||
Finish Smooth Surface | ||
Drilling Length 30mm | ||
Cutting Direction Right | ||
Shank Size 2.4mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN 338/1414 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS-G Imperial Drill Bits (DIN 338)
High Speed Steel imperial sized drill bits suitable for alloyed and non-alloyed steel, cast steel, iron and hard plastics.
Precision ground for a faster drilling rate and lower feed pressure
Self centring drill bits
Standards
DIN 338
