Bosch HSS, 20mm Overall, 400 μm Shank Drill Bit

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$124.84

(exc. GST)

$137.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$12.484$124.84

*price indicative

RS Stock No.:
768-2918
Mfr. Part No.:
2608585433
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Twist

Overall Length

20mm

Number of Pieces

10

Shank Type

Cylindrical

Finish

Smooth

Drilling Length

5mm

Drill Point Angle

135°

Cutting Direction

Right

Shank Size

400μm

Standards/Approvals

DIN 338/1414

RoHS Status: Exempt

COO (Country of Origin):
CN

HSS-G Imperial Drill Bits (DIN 338)


High Speed Steel imperial sized drill bits suitable for alloyed and non-alloyed steel, cast steel, iron and hard plastics.

Precision ground for a faster drilling rate and lower feed pressure

Self centring drill bits

Standards

DIN 338

  • RS Stock No. 0673653
  • Mfr. Part No. 2608577011
Each
$42.80
  • RS Stock No. 0673646
  • Mfr. Part No. 2608577717
Each
$27.94
  • RS Stock No. 0673662
  • Mfr. Part No. 2608577021
Each
$75.72
  • RS Stock No. 0673649
  • Mfr. Part No. 2608577005
Each
$31.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy